The UWR-5/3000-D48ANT-C is a DC/DC controller from Murata, a module packaged device with a 5V output voltage and 15W output power. It can supply up to 3A of current and has an isolation voltage of 1.5kV. This device is lead free and RoHS compliant. It is available in a rail/Tube packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |