The UWR-5/3000-D5A is a DC-DC converter module with a single output voltage of 5V and a maximum output power of 15W. It can supply up to 3A of current and features 1.5kV of isolation voltage. The module is packaged in a module case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata UWR-5/3000-D5A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.