Board mount DC-DC converter, 5V nominal output voltage, 3A maximum output current, and 15W maximum output power. Features isolated operation with 1.5kV isolation voltage. Operates within a -40°C to 85°C temperature range. Through-hole mounting in a DIP package.
Murata UWR-5/3000-D5A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 79% |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 7.5V |
| Min Input Voltage (DC) | 4.7V |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/3000-D5A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.