Board mount DC-DC converter, 20W output power, 5V nominal output voltage, and 4A maximum output current. Features 1.5kV isolation, 82% efficiency, and operates within a -40°C to 65°C temperature range. Through-hole mounting package with dimensions of 50.8mm x 50.8mm x 11.43mm. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Murata UWR-5/4000-D12A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UWR-5/4000-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Weight | 76.5g |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-5/4000-D12A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.