Board mount DC-DC converter, 20W output power, delivering a regulated 5V output at 4A. Features isolated operation with 1.5kV isolation voltage, a wide input voltage range of 18V to 75V DC, and 84% efficiency. Packaged in a DIP case with through-hole mounting, this module operates from -40°C to 65°C and meets UL94 V-0 flammability rating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Weight | 76.5g |
| Width | 2inch |
| RoHS | Compliant |
