
The UWR-5/4000-D48E-C DC/DC converter from Murata has a maximum output current of 4A and a maximum output power of 20W. It operates within a temperature range of -40°C to 65°C and has a maximum isolation voltage of 1.5kV. The module is packaged in a through-hole configuration and is available in a quantity of 18. It is designed for use in board mount applications and has an efficiency of 86%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UWR-5/4000-D48E-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 86% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/4000-D48E-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
