
Isolated DC-DC converter with 5V nominal output voltage and 500mA maximum output current, delivering 3W of power. Features a wide input voltage range of 18V to 72V DC, with a nominal input of 48V. Offers 1kV isolation voltage and operates across a temperature range of -25°C to 75°C. Packaged in a DIP form factor, this RoHS compliant component is suitable for general power supply applications.
Murata UWR-5/500-D48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Power | 3W |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/500-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.