
Board mount DC-DC converter, 5V nominal output voltage, 7A maximum output current, and 35W maximum output power. Features 1.5kV isolation voltage, 89.5% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 10V to 18V DC. Housed in a metal DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 7A |
| Depth | 50.8mm |
| Efficiency | 89.5% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |