Board mount DC-DC converter, 5V nominal output voltage, 8A maximum output current, and 40W maximum output power. Features a 1.5kV isolation voltage, 91.5% efficiency, and operates within an 18V to 36V DC input range. This through-hole mounted module is housed in a DIP package with dimensions of 50.8mm x 50.8mm x 11.4mm. It supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 8A |
| Depth | 11.4mm |
| Efficiency | 91.5% |
| Height | 11.4mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Weight | 76.5g |
| Width | 50.8mm |
| RoHS | Not Compliant |
