
Board mount DC-DC converter, 1.5A output current, 5.2V nominal output voltage. Features 76% efficiency, 1.5kV isolation voltage, and a wide operating temperature range of -40°C to 70°C. Input voltage range is 4.7V to 7.25V DC. This hybrid module is housed in a metal package with DIP mounting and is RoHS compliant.
Murata UWR-5.2/1500-D5A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Depth | 50.8mm |
| Efficiency | 76% |
| Height | 9.5mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 7.25V |
| Min Input Voltage (DC) | 4.7V |
| Max Input Voltage | 7.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.8W |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Output Voltage | 5.2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 8W |
| Output Voltage | 5.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR (15W) |
| Voltage - Output 1 | 5.2V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5.2/1500-D5A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.