Isolated DC-DC Converters 16W 5Vto5.2V 3000mA
Checking distributor stock and pricing after the page loads.
Murata UWR-5.2/3000-D5A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 16W |
| Output Voltage | 5.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.2V |
| RoHS | Compliant |
No datasheet is available for this part.