Board Mount DC-DC Converter, 12V output, 4.5A output current, 54.54W output power. Features 91% efficiency, 2.25kV isolation voltage, and UVLO protection. Operates from an 18V to 75V input range with a nominal input of 48V. Surface Mount (SMD/SMT) package, 1.31" L x 0.91" W x 0.36" H, suitable for tape and reel packaging. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Murata UWS-12/4.5-Q48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4.5A |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.36inch |
| Isolation Voltage | 2.25kV |
| Length | 1.31inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 54.54W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UWS |
| Voltage - Output 1 | 12V |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWS-12/4.5-Q48PM-C to view detailed technical specifications.
No datasheet is available for this part.