Module DC-DC 1-OUT 5V 10A 50W 8-Pin 1/16-Brick Tray/Box
Murata UWS-5/10-Q48NH-C technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.36inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.31inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UWS |
| Voltage - Output 1 | 5V |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWS-5/10-Q48NH-C to view detailed technical specifications.
No datasheet is available for this part.