Isolated DC-DC converter module, surface mount, delivering 5V at 10A with 50W maximum output power. Features a wide input voltage range of 18V to 75V DC, 2.25kV isolation voltage, and 91% efficiency. Operates from -40°C to 85°C, includes UVLO protection, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 33.3mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.31inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWS |
| Voltage - Output 1 | 5V |
| Width | 0.91inch |
| RoHS | Compliant |