Through Hole Suppression Filters 22KPF 12V VARISTOR C
Murata VFS9VD31B223Q50B technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | VFS |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.