
Single-channel data line filter featuring 7A current rating and 12V DC voltage rating. This through-hole component offers 22nF capacitance and 800nH inductance, housed in a SIP package with radial termination and a 2.5mm lead pitch. Operating across a -40°C to 100°C temperature range, it is RoHS compliant and lead-free.
Sign in to ask questions about the Murata VFS9VD31B223Q55B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata VFS9VD31B223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | SIP |
| Current | 7A |
| Current Rating | 7A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 10.5mm |
| Inductance | 800nH |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 2.5mm |
| Length | 12mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Radial |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, EMIGUARD®, VFS9 |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 22V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata VFS9VD31B223Q55B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
