Murata VFS9VD31B223Q92J technical specifications.
| Package/Case | SIP |
| Current | 7A |
| ESD Protection | No |
| Max Current Rating | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, EMIGUARD®, VFS9 |
| Termination | Radial |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata VFS9VD31B223Q92J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.