Murata VFS9VD31B223Q93J technical specifications.
| Capacitance | 22nF |
| Package/Case | SIP |
| Current | 7A |
| Current Rating | 7A |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Radial |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, EMIGUARD®, VFS9 |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 22V |
| DC Rated Voltage | 12V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata VFS9VD31B223Q93J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.