The VKA100LS12C DC/DC converter from Murata is a half-brick module with adjustable output voltage of 12V and maximum output current of 8.3A. It operates within a temperature range of -40°C to 100°C and has an efficiency of 88%. The module is RoHS compliant and features a through-hole mount. It can handle a maximum power dissipation of 100W and has a nominal input voltage of 24V.
Murata VKA100LS12C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 8.3A |
| Efficiency | 88% |
| Height | 0.53inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Type | Adjustable |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VKA100xSC |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |
No datasheet is available for this part.