The VKA60LS24 is a 24V 60W adjustable DC/DC converter in a half brick package. It can supply up to 2.5A of current from a nominal 24V input. The converter is isolated to 1.5kV and is suitable for use in a variety of applications. It is not RoHS compliant. The VKA60LS24 is available in a package quantity of 7. It is a board mount device.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |