
The VKA60MS03 is a 48V input, 40W output DC/DC converter with a single adjustable output of 3.3V and a maximum current of 12A. It features a half brick package and is designed for board mount applications. The converter has a nominal isolation voltage of 1.5kV and is not RoHS compliant. It is part of the VKA60 series from Murata.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
