
The VKA60MS15-1 is a single-output DC/DC converter with an adjustable output voltage of 15V, suitable for applications requiring up to 60W of power. It operates from a nominal input voltage of 48V and features an isolation voltage of 1.5kV. The converter is packaged in a half-brick format and is capable of delivering 4A of output current. It is not RoHS compliant, and is available in quantities of 7 units.
Murata VKA60MS15-1 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA60MS15-1 to view detailed technical specifications.
No datasheet is available for this part.
