DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Murata VKA75LS24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 3.1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 74W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA75 |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.