The VKP60LT312C is a 3-output 59W DC-DC converter from Murata. It features a nominal input voltage of 24V and provides three isolated outputs: 3.3V at 18A, 12V at 2.5A, and 12V at 2.5A. The converter has a high isolation voltage of 1.5kV and is compliant with RoHS regulations. It is available in a half-brick package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 18A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 59W |
| RoHS Compliant | Yes |
| Series | VKP60 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |