Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata VKP60LT315C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Current - Output 1 | 18A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 59W |
| RoHS Compliant | Yes |
| Series | VKP60 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata VKP60LT315C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.