Murata VKP60LT515 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 61W |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKP60 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKP60LT515 to view detailed technical specifications.
No datasheet is available for this part.