
The VKP60MT512 is a 3-output DC/DC converter designed by Murata. It operates with a nominal input voltage of 48 volts and delivers a total output power of 61 watts. The converter features three separate outputs, each with a distinct voltage and current rating: 5.1 volts at 12 amps, 12 volts at 2.5 amps, and 12 volts at 2.5 amps. The VKP60MT512 is isolated to 1.5 kilovolts and is packaged in a compact half brick design. Unfortunately, it does not meet the requirements of the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 61W |
| RoHS Compliant | No |
| Series | VKP60 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |