
The VSX60LD35 is a dual-output DC/DC converter from Murata, featuring 5V and 3.3V outputs with 75W total power. It operates from a nominal 24V input and can supply up to 15A of current. The converter has a high isolation voltage of 1.5kV, making it suitable for applications requiring electrical isolation. The VSX60LD35 is available in a package quantity of 12 units. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 15A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 75W |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | VSX60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
