The VSX60LD35-1 is a dual-output DC/DC converter from Murata, designed for board mount applications. It operates from a nominal input voltage of 24V and provides two outputs: 5V at 15A and 3.3V at 15A. The converter is rated for an output power of 75W and features a high isolation voltage of 1.5kV. The VSX60LD35-1 is available in a package quantity of 12 units.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 15A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 75W |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | VSX60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
