Murata VSX60LD35-UC technical specifications.
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 58.42 |
| Package Width (mm) | 38.1 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 8.89 |
| Mounting | Through Hole |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5|3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 60W |
| Maximum Output Current | 15|12A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata VSX60LD35-UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.