The WIT2410M4G is a 2.4GHz UART module from Murata, operating at 5V with receiving and transmitting currents of 20mA and 100mA, respectively. It has a data rate of 460.8Kbps and a frequency of 2.4GHz. The module is designed for chassis mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata WIT2410M4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Receiving | 20mA |
| Current - Transmitting | 100mA |
| Data Rate | 460.8Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 18dBm |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensitivity | -93dBm |
| Series | WIT |
| Weight | 1.234589oz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WIT2410M4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.