
The WIT2410S4G is a 2.4GHz UART module with a data rate of 460.8Kbps and an operating supply voltage of 5V. It has a receiving current of 20mA and a transmitting current of 100mA. The module is designed for chassis mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is not RoHS compliant and has an output power of 18dBm with a sensitivity of -93dBm.
Murata WIT2410S4G technical specifications.
| Package/Case | Module |
| Current - Receiving | 20mA |
| Current - Transmitting | 100mA |
| Data Rate | 460.8Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 18dBm |
| RoHS Compliant | No |
| Sensitivity | -93dBm |
| Series | WIT |
| Weight | 1.234589oz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WIT2410S4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.