The WIT2450 is a 2.4GHz UART module from Murata, designed for high-speed data transmission. It can handle receiving currents of up to 155mA and transmitting currents of up to 250mA. The module operates within a temperature range of -40°C to 70°C and is suitable for chassis mount applications. It features a sensitivity of -92dBm and supports data rates of up to 460.8Kbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 155mA |
| Current - Transmitting | 250mA |
| Data Rate | 460.8Kbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Sensitivity | -92dBm |
| Series | WIT |
| RoHS | Compliant |