The Murata WIT2450FG is a 2.4GHz UART module with a data rate of 460.8Kbps and an operating supply voltage of 10V. It can handle receiving currents of up to 40mA and transmitting currents of up to 140mA. The module is designed to operate within a temperature range of -40°C to 70°C. It is packaged in a module case and is available in a bulk packaging format with 6 units per package. The WIT2450FG is a lead-free device and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 140mA |
| Data Rate | 460.8Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 10V |
| Output Power (dBm) | 24dBm |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensitivity | -92dBm |
| Series | WIT |
| RoHS | Not Compliant |