Murata WP03R24D15L technical specifications.
| Isolation Voltage | 500V |
| Number of Outputs | 2 |
| Output Power | 2W |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WP03R24D15L to view detailed technical specifications.
No datasheet is available for this part.