DC/DC Converter; DC/DC Converter Type: Isolated; Output Power: 6W; Input Voltage, Min: 18VDC; Input Voltage, Max:...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Series | WP06R |
| RoHS | Compliant |