Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata WPC03R24D15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32.26 |
| Package Width (mm) | 20.45 |
| Package Height (mm) | 10.41 |
| Seated Plane Height (mm) | 10.41 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Power | 3W |
| Maximum Output Current | 0.1|-0.1A |
| Cage Code | SS898 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata WPC03R24D15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.