The Murata WPC03R24D15LC is a dual-output isolated power supply with a nominal input voltage of 24V and output power of 3W. It features a DIP package and is RoHS compliant. The supply has two isolated outputs, each providing 15V. It can withstand an isolation voltage of 1.5kV, making it suitable for applications requiring electrical isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| RoHS Compliant | Yes |
| Series | WPC03R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |