Murata WPN20R24D12C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 830mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | WPN20R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata WPN20R24D12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.