DC-DC Regulated Power Supply Module, 1 Output, 20W,
Checking distributor stock and pricing after the page loads.
Murata WPN20R24S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 20W |
| RoHS Compliant | No |
| Series | WPN20R |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |