Murata WSM-BL241-ADA-008DK technical specifications.
| Type | Development Kit |
| Supported Device | MBN52832 |
| Supported Device Technology | Bluetooth |
| Typical Output Power | 4dBm |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata WSM-BL241-ADA-008DK to view detailed technical specifications.
No datasheet is available for this part.