Development Kit For Wsn802G Includes Wireless Router
Murata WSN802GDK-A technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.