
WiFi / 802.11 Modules 2.4GHz 10mW Dev. Kit
Murata WSN802GEDK-A technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.