SPDT, 800MHz Min, 3000MHz Max, 0.55dB Insertion Loss-Max, 1 X 1 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, LEADLESS, THIN, 6 PIN
Murata XM0830SJ-DL0601 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.