SPDT, 800MHz Min, 6000MHz Max, 1.1dB Insertion Loss-Max, 1 X 1 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, LEADLESS, THIN, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |