High-performance crystal resonator operating at 24MHz with a frequency tolerance of ±100ppm and stability of ±50ppm. Features a load capacitance of 6pF and an ESR of 150 Ohms. Designed for through-hole and SMD applications, this 4-pin component is supplied in tape and reel packaging. Operates across a temperature range of -30°C to 85°C.
Murata XRCGB24M000F0L00R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata XRCGB24M000F0L00R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.