SMD quartz crystal oscillator, 24MHz nominal frequency, designed for through-hole and SMD applications. Features a compact, 3-pin package with a wide operating temperature range from -30°C to 85°C. This component is ROHS and REACH compliant, ensuring adherence to environmental standards.
Murata XRCGB24M000F2P00R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata XRCGB24M000F2P00R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.