
SMD quartz crystal oscillator, 27.12MHz nominal frequency. Features a small footprint with 3 pins for through-hole or surface-mount applications. Operates within a temperature range of -30°C to 85°C. ROHS and REACH compliant.
Murata XRCGB27M120F3M10R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata XRCGB27M120F3M10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.