
Through-hole and SMD quartz crystal for frequency control and timing applications. Operates within a temperature range of -30°C to 85°C. This parallel fundamental crystal provides reliable oscillation for electronic circuits.
Murata XRCGB32M000F2P01R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata XRCGB32M000F2P01R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.