Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, WELDED, CASE SM5032-4
Murata XTL1010 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.